Lattice Semiconductor LCMXO640C-3T100I

MachXO LCMXO640 100-LQFP Tin/Lead (Sn/Pb) field programmable gate array 1.6mm 3.3V 500MHz 4.9ns
$ 11.59
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-3T100I.

IHS

Datasheet93 pages3 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO640C-3T100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.59
$ 14.683
Stock
31,455
267,321
Authorized Distributors
2
6
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
80
80
Number of Logic Elements/Cells
640
640
Number of I/Os
74
74
Number of Gates
-
-
RAM Size
0 B
0 B
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAMXO640C-3TN100E
100-LQFP 2000 LAMXO640 LA-MachXO complex programmable logic device 25MHz 17mA 14mm 4.9ns
Lattice SemiconductorLAMXO256C-3TN100E
LA-MachXO 256 LUTs 78 I/O 3.465 V Surface Mount FPGA - LQFP-100
Lattice SemiconductorLCMXO256C-3T100C
CPLD MachXO Family 128 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
YES 100-TQFP 2001 XC2C128 complex programmable logic device 244MHz 14mm 6ns 1.7V~1.9V

Descriptions

Descriptions of Lattice Semiconductor LCMXO640C-3T100I provided by its distributors.

MachXO LCMXO640 100-LQFP Tin/Lead (Sn/Pb) field programmable gate array 1.6mm 3.3V 500MHz 4.9ns
Complex Programmable Logic Devices - CPLDs 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd I
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Field Programmable Gate Array, 80 CLBS, 139MHz, 640-Cell, PQFP100

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO640C3T100I