Lattice Semiconductor LCMXO2-4000HC-4MG132I

QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 450MHz, GbE, PCIe, DDR2, Security, VoIP, 0 to 70C Ta
$ 16.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4MG132I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-93.89%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4MG132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.25
$ 15.84
Stock
174,869
157,458
Authorized Distributors
6
5
Case/Package
LFBGA
LFBGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorICE40HX4K-CB132
FPGA iCE40 HX Family 3520Cells 40nm Technology 1.2V 132-PinCSBGA Tray
Lattice SemiconductorICE40LP4K-CM121
FPGA, 3520 LUTS, 1.2V, LP, 121CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4MG132I provided by its distributors.

QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 450MHz, GbE, PCIe, DDR2, Security, VoIP, 0 to 70C Ta
MACHX02 Series 4320 LUTs 105 I/O 3.465 V SMT FPGA - CSBGA-132
MachXO2 LCMXO2-4000 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.35mm 2.5V 269MHz 7.24ns
FPGA, 4320LOGIC CELL, CSBGA-132, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 105I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors