Lattice Semiconductor ICE40HX4K-CB132

FPGA iCE40 HX Family 3520Cells 40nm Technology 1.2V 132-PinCSBGA Tray
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX4K-CB132.

IHS

Datasheet53 pages3 years ago
Datasheet16 pages14 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor ICE40HX4K-CB132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lattice SemiconductorICE40LP4K-CM121
FPGA, 3520 LUTS, 1.2V, LP, 121CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3
Lattice SemiconductorLCMXO2-4000ZE-1MG132C
MACHX02 Series 4320 LUTs 105 I/O 1.2 V Halogen-Free FPGA - csBGA-132
Lattice SemiconductorICE40HX1K-CB132
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor ICE40HX4K-CB132 provided by its distributors.

FPGA iCE40 HX Family 3520Cells 40nm Technology 1.2V 132-PinCSBGA Tray
HX Series 3520 LUTs 95 I/O 80 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-132
FPGA, 3520 LUTS, 1.2V, HX, 132CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3520; FPGA Family: iCE40; Logic Case Style: BGA; No. of Pins: 132Pins; No. of Speed Grades: -; Total RAM Bits: 80Kbit; No. of I/O's: 95I/O's; Clock
FPGA, 3520 LUTS, 1.2V, HX, 132CSBGA; No. of Logic Blocks:20; No. of Macrocells:3520; Family Type:iCE40; Logic Case Style:CSBGA; No. of Pins:132; Total RAM Bits:80Kbit; No. of I/O's:95; Clock Management:PLL; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:133MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Core Supply Voltage Range:1.14V to 1.26V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Series:HX

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors