Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR1K

Field Programmable Gate Array, 264 CLBS, 86.6MHz, 2112-Cell, PBGA49
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR1K.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.16%

Alternate Parts

Price @ 1000
$ 14.25
$ 15.88
Stock
51,544
414,856
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
40
40
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO3LF-2100E-5UWG49ITR1K
FPGA MACHXO3 Family 2100Cells 65nm Technology 1.2V 49-Pin WLCSP T/R
Lattice SemiconductorLCMXO3L-2100E-5UWG49CTR
MachXO3 Series 2112 LUT 38 I/O SMT Ultra-Low Density FPGA - WLCSP-49
Lattice SemiconductorLCMXO3LF-2100E-5UWG49CTR50
Field Programmable Gate Array, 264 CLBS, 127.2MHz, PBGA49

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR1K provided by its distributors.

Field Programmable Gate Array, 264 CLBS, 86.6MHz, 2112-Cell, PBGA49
2112 264 WLCSP-49 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
Lattice Machxo2 Low Power; 2112 Luts; 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR1K

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors