Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR

MachXO2 Field Programmable Gate Array (FPGA) IC 40 75776 2112 49-UFBGA, WLCSP
$ 15.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR.

IHS

Datasheet122 pages2 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.88
$ 14.25
Stock
459,350
56,217
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
40
40
Number of Gates
-
-
RAM Size
9.3 kB
9.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO3LF-2100E-5UWG49ITR1K
FPGA MACHXO3 Family 2100Cells 65nm Technology 1.2V 49-Pin WLCSP T/R
Lattice SemiconductorLCMXO3L-2100E-5UWG49CTR
MachXO3 Series 2112 LUT 38 I/O SMT Ultra-Low Density FPGA - WLCSP-49
Lattice SemiconductorLCMXO3LF-2100E-5UWG49CTR50
Field Programmable Gate Array, 264 CLBS, 127.2MHz, PBGA49

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR provided by its distributors.

MachXO2 Field Programmable Gate Array (FPGA) IC 40 75776 2112 49-UFBGA, WLCSP
FPGA MachXO2 Family 2112Cells 65nm Technology 1.2V 49-Pin WLCSP T/R
Field Programmable Gate Array, 264 CLBS, 86.6MHz, 2112-Cell, PBGA49
2112 264 WLCSP-49 Programmable Logic Device (CPLDs/FPGAs) ROHS
MachXO2 LCMXO2-2000 49-UFBGA WLCSP TIN SILVER COPPER field programmable gate array 0.6mm 1.2V 9.3kB -40C~100C TJ
Programmable Logic Device (CPLD/FPGA)
Lattice Machxo2 Low Power; 2112 Luts; 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000ZE-1UWG49ITR
芯片, CPLD, 149MHZ, 10.21NS, WLCSP-49;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors