Lattice Semiconductor LCMXO1200C-3BN256C

IC FPGA 211 I/O 256CABGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
$ 23.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO1200C-3BN256C.

IHS

Datasheet93 pages3 years ago

Augswan

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO1200C-3BN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO2-1200UHC-4FTG256I
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-1200UHC-4FTG256C
FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-1200UHC-5FTG256C
MACHX02 Series 1280 LUTs 207 I/O 3.3 V -5 Speed COM Green" FPGA - ftBGA-256"

Descriptions

Descriptions of Lattice Semiconductor LCMXO1200C-3BN256C provided by its distributors.

IC FPGA 211 I/O 256CABGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
Field Programmable Gate Array, 150 CLBS, 129.8MHz, 1200-Cell, PBGA256
MACHXO FAMILY PLD Flash PLD, 5.1ns, CMOS, PBGA256
MachXO LCMXO1200 256-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.7mm 3.3V 420MHz 5.1ns
Lattice Machxo ; 1200 Luts; 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO1200C-3BN256C
IC MCU 32BIT 3MB FLASH 100MAPBGA
PLD, 1200 LUTS, MACHXO, 256CABGA
1200 LUTs211 I/O 1.8/2.5/3.3V -3 Speed
FPGA, 1200 LOGIC CELL, CABGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 211I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 420MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO1200C3BN256C