Lattice Semiconductor LCMXO2-1200UHC-4FTG256C

FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
$ 18.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200UHC-4FTG256C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LCMXO2-1200UHC-4FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO1200C-3FTN256C
Fpga, 1200 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO1200C-3FTN256C
Lattice SemiconductorLCMXO1200C-3BN256I
Fpga, 1200Logic Cell, Cabga-256, 100Degc; |Lattice Semiconductor LCMXO1200C-3BN256I
Lattice SemiconductorLCMXO1200C-3BN256C
IC FPGA 211 I/O 256CABGA / CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200UHC-4FTG256C provided by its distributors.

FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Programmable within the system 1280 2.375V 8.07ns 3.465V BGA-256 SMD mount 17mm*17mm*1.55mm
MACHX02 Series 1280 LUTs 207 I/O 3.3 V Non Volatile FPGA - FTBGA-256
FPGA, 1280 LOGIC CELL, FTBGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors