Lattice Semiconductor LC4384V-75FT256I

CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4384V-75FT256I.

IHS

Datasheet103 pages5 years ago

CAD Models

Download Lattice Semiconductor LC4384V-75FT256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9
Stock
44,353
138,032
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
256
256
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
384
384
Number of Logic Blocks (LABs)
24
36
Number of I/Os
192
192
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CPLD CoolRunner XPLA3 Family 9K Gates 384 Macro Cells 135MHz 0.35um (CMOS) Technology 3.3V 256-Pin FTBGA
YES 256-LBGA 1996 XCR3384XL complex programmable logic device 135MHz 1.55mm 7ns 3V~3.6V
YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 1.55mm 7.1ns 1.7V~1.9V

Descriptions

Descriptions of Lattice Semiconductor LC4384V-75FT256I provided by its distributors.

CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
IC CPLD 384MC 7.5NS 256FTBGA
EE PLD, 7.5ns, 384-Cell, PAD-Type, PBGA256

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4384V75FT256I