AMD XC2C384-7FT256C

YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 1.55mm 7.1ns 1.7V~1.9V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C384-7FT256C.

IHS

Datasheet26 pages24 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC2C384-7FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 176.8
Stock
229,686
120,031
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
256
256
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
384
384
Number of Logic Blocks (LABs)
24
24
Number of I/Os
212
212
Memory Type
ROMless
ROMless
Max Frequency
217 MHz
217 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
CPLD CoolRunner XPLA3 Family 9K Gates 384 Macro Cells 135MHz 0.35um (CMOS) Technology 3.3V 256-Pin FTBGA
YES 256-LBGA 1996 XCR3384XL complex programmable logic device 135MHz 1.55mm 7ns 3V~3.6V

Descriptions

Descriptions of AMD XC2C384-7FT256C provided by its distributors.

YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 1.55mm 7.1ns 1.7V~1.9V
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 217MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Flash PLD, 7.5ns, 384-Cell, PLA-Type, CMOS, PQFP144
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C384-7FT256C.
  • XC2C3847FT256C