Lattice Semiconductor LC4064ZE-7TCN100C

64MC 64 I/O Ultra Low Power 1.8V 7.5ns Copper Wire Bonding
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7TCN100C.

IHS

Datasheet61 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.313
$ 5.313
Stock
29,764
279,013
279,013
Authorized Distributors
0
6
6
Case/Package
QFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
4
4
4
Number of I/Os
64
64
64
Memory Type
-
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-02-27
LTD Date2012-02-27

Related Parts

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7TCN100C provided by its distributors.

64MC 64 I/O Ultra Low Power 1.8V 7.5ns Copper Wire Bonding
IC CPLD 64MC 7.5NS 100TQFP
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7TCN100C