Lattice Semiconductor LC4064V-75TN100E

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
$ 12.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75TN100E.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-0.11%

CAD Models

Download Lattice Semiconductor LC4064V-75TN100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.31
$ 12.113
Stock
51,695
142,370
Authorized Distributors
5
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
36
80
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorISPLSI 2064VE-280LB100
EE PLD, 5.5 ns, 64-Cell, CMOS, 10 X 10 MM, 0.80 MM PITCH, CABGA-100
Intel / AlteraEPM7064BTC100-7
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz CMOS Technology 2.5V 100-Pin TQFP
Lattice SemiconductorISPLSI 2064VE-200LTN100
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Lattice SemiconductorLC4064ZC-75TN100C
ispMACH 4000 Series 64 MacroCell 64 I/O 7.5 ns 1.8 V CPLD - TQFP-100
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 143MHz 5V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 1.2mm 7.5ns 2.7V~3.6V

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75TN100E provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
YES 100-LQFP 2000 LC4064 complex programmable logic device 178.57MHz 12mA 1.6mm 7.5ns
Ispmach 4064V; 64Mc; 3.3V; High I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-75TN100E
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 7.5ns, 64-Cell, PAD-Type, PQFP100
64 3V 7.5ns 3.6V QFP 14mm*14mm*1.4mm
64MC 64 I/O ispJTAG 3.3V 7.5ns AUTO

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V75TN100E