Lattice Semiconductor LC4064V-75TN100I

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
$ 12.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75TN100I.

Inventory History

3 month trend:
-50.72%

CAD Models

Download Lattice Semiconductor LC4064V-75TN100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4064V-25T100C
CPLD ispMACH® 4000V Family 64 Macro Cells 400MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorLC4064V-25TN100C
IC CPLD 64MC 2.5NS 100TQFP / 3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs
Lattice SemiconductorLC4064V-10TN100I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP
CPLD ATF1504ASVL Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 100-Pin TQFP
Intel / AlteraEPM7064BTC100-7
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 142.9MHz CMOS Technology 2.5V 100-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75TN100I provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
YES 100-LQFP 2000 LC4064 complex programmable logic device 178.57MHz 12mA 1.6mm 7.5ns
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Ispmach 4064V; 64Mc; 3.3V; High I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-75TN100I
4 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 7.5ns, 64-Cell, PAD-Type, PQFP100
64 3V 7.5ns 3.6V QFP 14mm*14mm*1.4mm
64MC 64 I/O ispJTAG 3.3V 7.5ns IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V-75TN-100I
  • LC4064V75TN100I