Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I

POWR1220AT8 Series 3.96 V Monitoring Sequencing & Margining Controller-TQFP-100
$ 15.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I.

IHS

Datasheet55 pages25 years ago

element14 APAC

Augswan

HQonline

Factory Futures

Inventory History

3 month trend:
+403%

CAD Models

Download Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.25
$ 15.555
Stock
276,880
191,799
Authorized Distributors
6
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
2-Wire, I2C
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.96 V
3.96 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I provided by its distributors.

POWR1220AT8 Series 3.96 V Monitoring Sequencing & Margining Controller-TQFP-100
Power Supply Controller Power Supply Monitor, Sequencer 100-TQFP (14x14)
40mA -0.32V 2.8V,-3.2-¡À16.5V 12V 3.96V , TQFP-100 14mm*14mm*1.6mm
Voltage Supervisor/Reset IC, Adjustable, 12 Channel, CMOS, QFP100
Monitor 2.8V to 3.96V 100-Pin TQFP Tray
Volt Supervisor Sequencer/Monitor 100-Pin TQFP
Supervisory Circuits Prec. Power Supply Seq. Monitor Marg.
IC PWR MANAGER ISP 6-12V 100TQFP
POWER SUPP MONITOR, SMD, TQFP100
IC TRANSCEIVER FULL 5/5 44MQFP
ISPPAC-POWR1220AT8 8542.39.00.01 Power Supply Monitor Sequencer Tray power supply monitor 14mm 2.8V~3.96V 25MHz 40mA
Isppac-Powr1220At8 - Power Supply Monitoring, Sequencing And Margining Controller Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR1220AT8-01TN100I
POWER SUPP MONITOR, SMD, TQFP100; Threshold Voltage: 75mV; No. of Supervisors / Monitors: 12Monitors; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.96V; Reset Type: Active-Low; Digital IC Case: TQFP; No. of Pins: 100Pins; Del

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors