Lattice Semiconductor ISPLSI 1032E-70LT

CPLD ispLSIĀ® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 1032E-70LT.

Augswan

Datasheet128 pages25 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 18.964
$ 18.964
Stock
199,841
168,895
168,895
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
32
32
32
Number of I/Os
64
64
64
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
56 MHz
56 MHz
56 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

CPLD ATF1508AS Family 3K Gates 128 Macro Cells 100MHz Commercial 5V 100-Pin TQFP
CPLD ATF1508ASL Family 3K Gates 128 Macro Cells 41.7MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 2096E-100LT128
CPLD ispLSIĀ® 2000E Family 4K Gates 96 Macro Cells 100MHz 5V 128-Pin TQFP
Lattice SemiconductorISPLSI2096A-80LT128
CPLD ispLSIĀ® 2000A Family 4K Gates 96 Macro Cells 81MHz 0.35um Technology 5V 128-Pin TQFP
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 83MHz 3.3V 100-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 83MHz CMOS Technology 3.3V 100-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 1032E-70LT provided by its distributors.

CPLD ispLSIĀ® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD EE PLD, 17.5ns, 128-Cell, CMOS, PQFP100
USE ISPLSI 1032EA-100LT100 <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1032E70LT
  • ISPLSI-1032E-70LT
  • ISPLSI1032-E70LT
  • ISPLSI1032E 70LT
  • ISPLSI1032E-70LT
  • ISPLSI1032E70LT