Lattice Semiconductor ISPLSI1032E-70LTI

CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
$ 18.964
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI1032E-70LTI.

IHS

Datasheet17 pages24 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.964
$ 11.293
Stock
168,895
133,652
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
17.5 ns
17.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
32
32
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
56 MHz
56 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorISPLSI1032E-100LT
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 100MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 2096E-100LT128
CPLD ispLSI® 2000E Family 4K Gates 96 Macro Cells 100MHz 5V 128-Pin TQFP
Lattice SemiconductorISPLSI 2096VE-100LT128
CPLD ispLSI® 2000VE Family 4K Gates 96 Macro Cells 100MHz EECMOS Technology 3.3V 128-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor ISPLSI1032E-70LTI provided by its distributors.

CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
EE PLD, 17.5ns, 128-Cell, CMOS, PQFP100, TQFP-100
Programmable Logic Device (CPLD/FPGA)
128 4.5V 15ns 5.5V QFP 14mm*14mm*1.4mm
ispLSI1032E-70LTI Lattice TQFP100

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1032E-70LTI
  • ISPLSI-1032E-70LTI
  • ISPLSI1032E70LTI