Lattice Semiconductor ISPLSI 1016E-80LTN44

CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 84MHz 5V 44-Pin TQFP
$ 5.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 1016E-80LTN44.

IHS

Datasheet13 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 5.345
$ 7.45
Stock
186,815
189,560
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
18.5 ns
18.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
16
16
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
57 MHz
57 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorISPLSI 2032A-80LT44
IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD EE PLD, 18.5ns, 32-Cell, CMOS, PQFP44
Lattice SemiconductorISPLSI2032E-110LT44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 111MHz 5V 44-Pin TQFP
Lattice SemiconductorISPLSI 2032A-80LTN48
EE PLD, 18.5 ns, 32-Cell, CMOS, FQFP, QFP44,.47SQ,32
CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP
44-TQFP 1998 XA9536XL XA9500XL XA complex programmable logic device 64.5MHz 10mm 15.5ns 3V~3.6V

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 1016E-80LTN44 provided by its distributors.

CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 84MHz 5V 44-Pin TQFP
In-System Programmable High Density PLD EE PLD, 18.5ns, 64-Cell, PLA-Type, CMOS, PQFP44
EE PLD, 18.5 ns, 64-Cell, CMOS, QFP, QFP44,.47SQ,32

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1016E80LTN44
  • ISPLSI-1016E-80LTN44
  • ISPLSI1016E-80LTN44
  • ISPLSI1016E80LTN44