Lattice Semiconductor ISPLSI 1016E-80LT44

CPLD ispLSI« 1000E Family 2K Gates 64 Macro Cells 100MHz EECMOS Technology 5V 44-Pin TQFP
$ 7.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 1016E-80LT44.

IHS

Datasheet13 pages20 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 7.45
$ 5.345
Stock
189,839
187,100
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
18.5 ns
18.5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
16
16
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
57 MHz
57 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorISPLSI 2032A-80LT44
IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD EE PLD, 18.5ns, 32-Cell, CMOS, PQFP44
Lattice SemiconductorISPLSI 2064VE-100LTN44
YES 44-TQFP 2004 ISPLSI 2064 complex programmable logic device 77MHz 10mm 10ns 3.3V
Lattice SemiconductorISPLSI2032E-110LT44
CPLD ispLSI® 2000E Family 1K Gates 32 Macro Cells 111MHz 5V 44-Pin TQFP
CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP
Rochester ElectronicsEPM7032TC44-15
CPLD MAX® 7000Family 600Gates 32Macro Cells 76.9MHz 5V 44-Pin TQFP Tray
CPLD ATF1500AL Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 1016E-80LT44 provided by its distributors.

CPLD ispLSI« 1000E Family 2K Gates 64 Macro Cells 100MHz EECMOS Technology 5V 44-Pin TQFP
IN-SYSTEM PROGRAMMABLE HIGH DENSITY PLD EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44
Complex Programmable Logic Devices - CPLDs USE ispMACH 4000V
ISPLSI1016E-80LT44 LATTICE QFP44

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1016E80LT44
  • ISPLSI-1016E-80LT44
  • ISPLSI-1016E80LT44
  • ISPLSI1016E-80-LT44
  • ISPLSI1016E-80LT44
  • ISPLSI1016E/80LT44
  • ISPLSI1016E80LT44