Lattice Semiconductor ICE40LP1K-CM49TR1K

LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2V Surface Mount FPGA - UCBGA-49
$ 7.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP1K-CM49TR1K.

IHS

Datasheet53 pages3 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 7.469
$ 4.943
Stock
154,761
212,242
Authorized Distributors
2
3
Case/Package
-
BGA
Number of Pins
49
49
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
35
35
Number of Gates
-
1280
RAM Size
8 kB
8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-04-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO3L-1300E-5UWG36CTR50
LATTICE SEMICONDUCTOR LCMXO3L-1300E-5UWG36CTR50 FPGA, 400MHZ, WLCSP-36
Lattice SemiconductorICE40LM1K-CM49TR1K
Field Programmable Gate Array, 138 CLBS, 85.25MHz, 1100-Cell, CMOS, PBGA49
Lattice SemiconductorICE5LP1K-SWG36ITR50
FPGA - Field Programmable Gate Array ICE5LP,1100LUTs,1.2V FPGA

Descriptions

Descriptions of Lattice Semiconductor ICE40LP1K-CM49TR1K provided by its distributors.

LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2V Surface Mount FPGA - UCBGA-49
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V Tray
1280 160 UCBGA-49 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 160 CLBS, CMOS, PBGA49
IC FPGA ULP 1280LUTS 1.2V 49BGA
Programmable Logic Device (CPLD/FPGA)
Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CM49TR1K

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors