What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor ICE40LP1K-CM49

FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
$ 4.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP1K-CM49.

IHS

Datasheet53 pages3 years ago

Upverter

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor ICE40LP1K-CM49 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.784
$ 7.273
Stock
225,323
164,928
Authorized Distributors
2
2
Case/Package
BGA
-
Number of Pins
49
49
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
35
35
Number of Gates
1280
-
RAM Size
8 kB
8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Lattice SemiconductorICE40LP384-CM49
FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
Lattice SemiconductorICE40LP384-CM36
LP Series 384 LUTs 63 I/O 1.2 V Surface Mount FPGA - UCBGA-36
Lattice SemiconductorICE5LP1K-CM36ITR50
IC FPGA 26 I/O 36UCFBGA

Descriptions

Descriptions of Lattice Semiconductor ICE40LP1K-CM49 provided by its distributors.

FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - UCBGA-49
FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power

Images

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors