Lattice Semiconductor ICE40LP1K-CM49TR

FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP1K-CM49TR.

IHS

Datasheet53 pages3 years ago

Upverter

Augswan

CAD Models

Download Lattice Semiconductor ICE40LP1K-CM49TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.943
$ 4.943
Stock
199,566
218,555
218,555
Authorized Distributors
2
3
3
Case/Package
-
BGA
BGA
Number of Pins
49
49
49
Number of Logic Blocks (LABs)
160
160
160
Number of Logic Elements/Cells
1280
1280
1280
Number of I/Os
35
35
35
Number of Gates
-
1280
1280
RAM Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-04-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40LM1K-CM49TR1K
Field Programmable Gate Array, 138 CLBS, 85.25MHz, 1100-Cell, CMOS, PBGA49
Lattice SemiconductorICE5LP1K-CM36ITR1K
Field Programmable Gate Array, 1100-Cell, CMOS, PBGA36
Lattice SemiconductorICE40LM1K-CM36
IC FPGA 28 I/O 36UCBGA / FPGA iCE40LM Family 1000 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray
Lattice SemiconductorICE40UL1K-CM36AITR1K
FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R

Descriptions

Descriptions of Lattice Semiconductor ICE40LP1K-CM49TR provided by its distributors.

FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA T/R
FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power
Field Programmable Gate Array, 160 CLBS, 1280-Cell, CMOS, PBGA49
Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CM49TR

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors