Lattice Semiconductor ICE40HX1K-VQ100

FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX1K-VQ100.

IHS

Datasheet53 pages3 years ago
Datasheet16 pages14 years ago

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
-48.51%

CAD Models

Download Lattice Semiconductor ICE40HX1K-VQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2-1200ZE-1TG100C
MACHX02 Series 1280 LUTs 80 I/O 1.2 V FPGA - TQFP-100
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-1200HC-4TG100C
FPGA MachXO2 Family 1280Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
IC FPGA 71 I/O 100VQFP / series Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP
FPGA IGLOO® Family 30K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP

Descriptions

Descriptions of Lattice Semiconductor ICE40HX1K-VQ100 provided by its distributors.

FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray
HX Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - VQFP-100
Field Programmable Gate Array, 160 CLBS, 133MHz, 1280-Cell, CMOS, PQFP100
1280 160 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA iCE40 HX 1280 Cells 256MHz VTQFP100
RS APAC
FPGA, 1280 LUTS, 1.2V, HX, 100TQFP
iCE40™ HX-Series Ultra Low-Power FPGA Family
Programmable Logic Device (CPLD/FPGA)
Ice40 Hx Ultra Low-Power, 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40HX1K-VQ100
In Stock, AS6081 Certified Vendor, day
FPGA, 1280 LUTS, 1.2V, HX, 100TQFP; No. of Logic Blocks: 16; No. of Macrocells: 1280; FPGA Family: iCE40; Logic Case Style: VQFP; No. of Pins: 100Pins; No. of Speed Grades: -; Total RAM Bits: 64Kbit; No. of I/O's: 95I/O's; Clock

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors