Lattice Semiconductor GAL22V10D-25QJ

CPLD 10 Macro Cells 38.5MHz 5V 28-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-25QJ.

IHS

Datasheet23 pages17 years ago

Augswan

Jameco

Mouser

Sierra IC

CAD Models

Download Lattice Semiconductor GAL22V10D-25QJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
Stock
114,300
473,104
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
33.3 MHz
33.3 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31

Related Parts

Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL16V8D-25QJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, 1/4 Power, 25ns
MicrochipATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-20LJI
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 20ns
SPLD PAL Family 10 Macro Cells 50MHz 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-25QJ provided by its distributors.

CPLD 10 Macro Cells 38.5MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 22 I/O
IC,GAL22V10D-25QJ,22 INPUT, 10 OUTPUT, 5V, 1/4 P <AZ
EE PLD, 25ns, PAL-Type, CMOS, PQCC28
CMOS GAL EEPLD, 22V10, PLCC28, 5V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D25QJ