Lattice Semiconductor GAL22V10D-25LD/883

Ee Pld, 25NS, Pal-type, Cmos, CDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-25LD/883.

IHS

Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.958
$ 0.958
Stock
10,476
732,876
732,876
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
24
-
-
Propagation Delay
25 ns
25 ns
25 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
25 MHz
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-25LD/883 provided by its distributors.

EE PLD, 25ns, PAL-Type, CMOS, CDIP24
EE PLD, 25 ns, CMOS, CERDIP-24

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D-25LD883
  • GAL22V10D25LD/883
  • GAL22V10D25LD883