Lattice Semiconductor GAL22V10B-25LP

Programmable Array Logic, 24 Pin, PDIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10B-25LP.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.958
$ 0.958
Stock
31,226
732,883
732,883
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
33.3 MHz
33.3 MHz
33.3 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10B-25LP provided by its distributors.

Programmable Array Logic, 24 Pin, PDIP
EE PLD, 25ns, PAL-Type, CMOS, PDIP24
EE PLD, 25 ns, CMOS, PLASTIC, DIP-24
High Performance E2CMOS PLD Generic Array Logic

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10B25LP