Lattice Semiconductor GAL20V8Z-15QP

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
$ 3.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8Z-15QP.

IHS

Datasheet20 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Lattice SemiconductorGAL16V8D-15QPN
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP20
Lattice SemiconductorGAL16V8ZD-15QP
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PDIP
Lattice SemiconductorGAL20V8ZD-15QP
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PDIP
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Texas InstrumentsTIBPAL20L8-15CNT
High-Performance Impact PAL Circuits 24-PDIP 0 to 75

Descriptions

Descriptions of Lattice Semiconductor GAL20V8Z-15QP provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
EEPLD 8 4.75V 15ns 5.25V PDIP-24 31.75mm*6.35mm*3.3mm
EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
Simple Programmable Logic Devices - SPLDs ZERO PWR E2CMOS
CMOS GAL EEPLD, 20V8, DIP24, 5.25V; Logic IC Function:Programmable GAL; No. of Macrocells:8; Case Style:DIP; Operating Temperature Range:0°C to +75°C; Base Number:20; Current, Supply Max:100µA; IC Generic Number:20V8; Logic Function Number:20V8; No. of Inputs:20; No. of Pins:24; Supply Voltage:5.25V; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Time, Propagation Delay:15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors