Lattice Semiconductor GAL20RA10-15LP

IC Hi-speed Async E2CMOS Pld Array 24-PIN PDIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20RA10-15LP.

IHS

Datasheet15 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.422
$ 5.422
Stock
22,134
101,338
101,338
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
45 MHz
45 MHz
45 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20RA10-15LP provided by its distributors.

IC HI-SPEED ASYNC E2CMOS PLD ARRAY 24-PIN PDIP
EE PLD, 15ns, PAL-Type, CMOS, PDIP24
EE PLD, 15 ns, CMOS, PLASTIC, DIP-24
LATTICE DIP24

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20RA10-15LP.