Lattice Semiconductor GAL16V8D-7LPI

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 7.5ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-7LPI.

IHS

Datasheet26 pages11 years ago

Jameco

Alternate Parts

Price @ 1000
$ 5.85
$ 5.85
Stock
41,411
88,187
88,187
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
-
-
Propagation Delay
7.5 ns
6 ns
6 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
100 MHz
142.8 MHz
142.8 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-7LPI provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 7.5ns
SPLD GAL Family 8 Macro Cells 125MHz 5V 20-Pin PDIP / High Performance E2CMOS PLD Generic Array Logic
EE PLD, 7.5ns, PAL-Type, CMOS, PDIP20
EE PLD, 7.5 ns, CMOS, PLASTIC, DIP-20
16 INPUT, 8 OUTPUT, 5V, LOW PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D7LPI