Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor GAL16V8C-5LP

SPLD GAL Family 8 Macro Cells 166MHz EECMOS Technology 5V 20-Pin PDIP
$ 5.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8C-5LP.

IHS

Datasheet26 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.85
$ 0.728
$ 0.728
Stock
144,867
374,816
374,816
Authorized Distributors
3
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Propagation Delay
6 ns
7.5 ns
7.5 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
166 MHz
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-11-19
LTD Date2008-05-19

Related Parts

Lattice SemiconductorGAL16V8D-7LPN
PLD, 8 MC 125MHZ EECMOS 5V 20 PDIP
Lattice SemiconductorGAL16V8D-7LP
SPLD GAL Family 8 Macro Cells 125MHz 5V 20-Pin PDIP
Lattice SemiconductorGAL22V10D-10LPN
PLD; Programmable AND-Array Logic; 24-Pin PDIP; -0.5 to V; 75 mA; 0.8 V, 10 nS

Descriptions

Descriptions of Lattice Semiconductor GAL16V8C-5LP provided by its distributors.

SPLD GAL Family 8 Macro Cells 166MHz EECMOS Technology 5V 20-Pin PDIP
EEPLD 8 4.75V 5ns 5.25V PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
EEPLD PDIP-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 6ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
Simple Programmable Logic Devices - SPLDs Use GAL16V8D
16 INPUT, 8 OUTPUT, 5V, LOW PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors