Lattice Semiconductor GAL16V8D-15QJN

Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, 1/4 Power, 15ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-15QJN.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Jameco

Alternate Parts

Price @ 1000
$ 2.93
$ 2.93
Stock
445,803
266,289
266,289
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
CMOS
CMOS
Max Frequency
45.5 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-15QJN provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, 1/4 Power, 15ns
SPLD GAL Family 8 Macro Cells 62.5MHz 5V 20-Pin PLCC
PLD, 8 MC 62.5MHZ EECMOS 5V 20 PLCC
EE PLD, 15ns, PAL-Type, CMOS, PQCC20
CMOS GAL EEPLD, 16V8, PLCC20, 5V
CMOS GAL EEPLD, 16V8, PLCC20, 5V; Logic Type:EEPLD; Propagation Delay:15ns; No. of I/O's:8; Frequency:62.5MHz; Supply Current Max:55mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:PLCC; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Base Number:16; IC Generic Number:16V8; IC Temperature Range:Commercial; Logic Function Number:16V8; Logic IC Family:GAL16V8; Logic IC Function:Programmable GAL; No. of Inputs:16; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; I/O Interface Standard:CMOS; No. of Macrocells:8; Programmable Logic Type:PLD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D15QJN