Lattice Semiconductor GAL16V8D-10QJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 10NS 20PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-10QJ.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

Verical

Sierra IC

Alternate Parts

Price @ 1000
$ 0.395
$ 0.395
Stock
97,529
690,299
690,299
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-10QJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 10NS 20PLCC
Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V 1/4 POWER 10ns
SPLD GAL Family 8 Macro Cells 83.3MHz 5V 20-Pin PLCC
High Performance E2CMOS PLD -0.5~7V 55mA 10nS PLCC20
EE PLD, 10ns, PAL-Type, CMOS, PQCC20

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D10QJ