Lattice Semiconductor PALCE16V8H-10JC/4

SPLD PAL® Family 200 Gates 8 Macro Cells 83.3MHz EECMOS Technology 5V 20-Pin PLCC
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE16V8H-10JC/4.

IHS

Datasheet39 pages25 years ago
Datasheet32 pages27 years ago

Inventory History

3 month trend:
-2.76%

Alternate Parts

Price @ 1000
$ 0.395
$ 1.011
$ 1.011
Stock
869,486
218,735
218,735
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
-
-
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
-
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Lattice Semiconductor PALCE16V8H-10JC/4 provided by its distributors.

SPLD PAL® Family 200 Gates 8 Macro Cells 83.3MHz EECMOS Technology 5V 20-Pin PLCC
PAL PLCC-20(9x9) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
8 4.75V 10ns 5.25V LCC 8.96mm*8.96mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V8H-10JC/4..
  • PALCE16V8H-10JC4
  • PALCE16V8H10JC4