Lattice Semiconductor GAL16V8D-10LJI

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 10ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-10LJI.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

Verical

Jameco

Alternate Parts

Price @ 1000
$ 0.395
$ 0.395
Stock
150,507
671,889
671,889
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31

Related Parts

Lattice SemiconductorGAL16LV8C-10LJN
SPLD GAL Family 8 Macro Cells 83.3MHz 3.3V 20-Pin PLCC
Lattice SemiconductorGAL18V10B-20LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 20ns
Lattice SemiconductorGAL18V10B-15LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 15ns

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-10LJI provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 10ns
SPLD GAL Family 8 Macro Cells 71.4MHz 5V 20-Pin PLCC
High Performance E2CMOS PLD Generic Array Logic
16BIT MCU RL78/G23 512K 44LQFP -
PROGRAMMABLE OUTPUT POLARITY 20-LCC (J-Lead) 2000 GAL16V8 complex programmable logic device 83.3MHz 130mA 4.572mm 10ns
EE PLD, 10ns, PAL-Type, CMOS, PQCC20
16 INPUT, 8 OUTPUT, 5V, LOW PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8 D10LJI
  • GAL16V8D10LJI