Lattice Semiconductor GAL16LV8D-5LJN

SPLD GAL Family 8 Macro Cells 166MHz 3.3V 20-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16LV8D-5LJN.

IHS

Datasheet23 pages16 years ago

X-ON

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.454
Stock
133,295
172,586
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Propagation Delay
5 ns
5 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
142.8 MHz
142.8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorGAL16V8D-5LJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 5ns
Lattice SemiconductorGAL16LV8C-10LJN
SPLD GAL Family 8 Macro Cells 83.3MHz 3.3V 20-Pin PLCC
Lattice SemiconductorGAL16V8D-15LJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 15ns

Descriptions

Descriptions of Lattice Semiconductor GAL16LV8D-5LJN provided by its distributors.

SPLD GAL Family 8 Macro Cells 166MHz 3.3V 20-Pin PLCC
Simple Programmable Logic Devices - SPLDs LO VOLT E2CMOS PLD
16 INPUT, 8 OUTPUT, 3.3V, LOW POWER, 5NS, PB-FREE<AZ
LOW VOLTAGE E2CMOS PLD GENERIC ARRAY LOGIC
REGISTER PRELOAD; POWER-UP RESET 20-LCC (J-Lead) 2000 GAL16LV8 complex programmable logic device 166MHz 70mA 4.57mm 70mA
EE PLD, 5ns, PAL-Type, CMOS, PQCC20
PLD 8 MC 166MHZ EECMOS 5V 20 PLCC
CMOS GAL EEPLD, SMD, 16LV8, PLCC20
CMOS GAL EEPLD, SMD, 16LV8, PLCC20; Programmable Logic Type:PLD; Logic IC Function:Programmable GAL; Logic IC Family:GAL16LV8; No of I/O Lines:8; No. of Macrocells:8; Frequency:166MHz; I/O Interface Standard:TTL; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Case Style:PLCC; Operating Temperature Range:0°C to +75°C; Base Number:16; Current, Supply Max:70mA; IC Generic Number:16LV8; Logic Function Number:16LV8; No. of Inputs:16; No. of Pins:20; Supply Voltage:5.25V; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:8ns; Voltage, Vcc:3.3V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16LV8D5LJN