Lascar Electronics SP 300

Lascar Electronics SP 300 LCD Voltmeter, Splash-Proof, Ultra Low Profile, 8 Pin Version
$ 49.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics SP 300.

Farnell

Datasheet4 pages19 years ago

Newark

TME

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-11.18%

Related Parts

Red Lion ControlsVCM20000
Voltage Converter Module 50-270V, Converts Machine Voltage To Signal Input For Counter Or PLC
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7TVS0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC

Descriptions

Descriptions of Lascar Electronics SP 300 provided by its distributors.

Lascar Electronics SP 300 LCD Voltmeter, Splash-Proof, Ultra Low Profile, 8 Pin Version
3.5 Digit Digital LED Voltmeter 200 mV SIL Connector 0.37" Digit Height
Pnl Meter/Dc Millivolt, 3.5Digit, 5.25V; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0Mv To 200Mv; Digit Height:9.4Mm; Panel Cutout Height:21.3Mm; Panel Cutout Width:34Mm; Supply Voltage Min:4.75V; Supply Rohs Compliant: Yes |Lascar SP300

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-300
  • SP300