Lascar Electronics EMC 1500

Lascar Electronics EMC 1500 Elapsed Hour Meter, LCD, with Single-Hole Mounting, Lascar Series
$ 67.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EMC 1500.

element14 APAC

Datasheet2 pages19 years ago

TME

RS (Formerly Allied Electronics)

Jameco

Newark

Inventory History

3 month trend:
+325%

Related Parts

Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7CVS0
Counter, 8 Digit, Reflective LCD Display, 50-250VAC/DC Input, N4X, 6-26VDC Power Required for Backlight
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-1-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"

Descriptions

Descriptions of Lascar Electronics EMC 1500 provided by its distributors.

Lascar Electronics EMC 1500 Elapsed Hour Meter, LCD, with Single-Hole Mounting, Lascar Series
PANEL METER, ELAPSED TIME, ELECTRICAL, LCD, RANGE 9999.9 & 99999HRS., 6 DIG
Lascar EMC 1500 5 Digit Elapsed Time Meter
LCD Elapsed Hour Meter,LCD, Spalshproof
Panel Mount Timer, Elapsed, Single Hole Mounting, 5 Vdc, 27 Vdc, 0 S, 99999 H, 21 Mm, 44 Mm Rohs Compliant: Yes |Lascar EMC 1500
ELAPSED HOUR METER, LCD, 5DIGIT; Supply Voltage Min: 5VDC; Supply Voltage Max: 27VDC; Time Min: 0s; Time Max: 99999h; Panel Cutout Height: 21mm; Panel Cutout Width: 44mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Character

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMC-1500
  • EMC1500