Lapp USA 11282200

H-d Series Cable Mount Connector Insert Male 16 Way 10A 250 V
$ 13.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 11282200.

RS (Formerly Allied Electronics)

Datasheet18 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658615-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC

Descriptions

Descriptions of Lapp USA 11282200 provided by its distributors.

H-D SERIES CABLE MOUNT CONNECTOR INSERT MALE 16 WAY 10A 250 V
2 56.5mm*33.8mm
HEAVY DUTY INSERT, RCPT, 15+PE POS, 10A; Product Range:EPIC HD Series; Heavy Duty Connector Type:Insert; No. of Contacts:15+PE Contacts; Rectangular Shell Size:10A; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA