Lantronix XPW100100K-01

Eval Kit, xPico Wi-Fi Embedded Device Server, XPW100100B-01/XPW100100S-01
$ 140.197
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Lantronix XPW100100K-01.

Newark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330035
Daughter Board, dsPIC33EP512GM710 Plug in Module, Plugs into Explorer 16 & PICtail Plus Boards
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Texas InstrumentsTMP007EVM
TMP007 Evaluation Module for Infrared Thermopile Sensor with Integrated Math Engine
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads

Descriptions

Descriptions of Lantronix XPW100100K-01 provided by its distributors.

Eval Kit, xPico Wi-Fi Embedded Device Server, XPW100100B-01/XPW100100S-01
XPICO WI-FI LOW POWER EMBEDDED I
Wifi Mod, Ieee 802.11, 921.6Kbps, 2.4Ghz; Frequency Rf:2.4Ghz; Module Interface:Spi; Module Applications:M2M, Internet Of Things; Product Range:-; Application Sub Type:M2M, Internet Of Things Rohs Compliant: Yes |Lantronix XPW100100K-01

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • Maestro Wireless Solutions (Lantronix)
  • LANTRNIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPW100100K01