NXP Semiconductors TWR-K60D100M

Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
$ 114.192

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-K60D100M.

Newark

Datasheet8 pages14 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

NXP SemiconductorsTWR-K60N512
Tower System, Kinetis MCU Module, K10, K20 and K60, 100MHz, Not Recommended for Future Designs
NXP SemiconductorsTWR-K24F120M
MK24FN256VDC12 Microcontroller Tower System Module 120MHz CPU 256KB/2MB Flash/Serial Flash
NXP SemiconductorsTWR-K60F120M
K60 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
NXP SemiconductorsTWR-K60F120M-KIT
Tower Controller Module, For Kinetis K60 Family MCU's, Stand Alone, Low Cost Platform

Descriptions

Descriptions of NXP Semiconductors TWR-K60D100M provided by its distributors.

Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Tower System, Kinetis MCU Module, K60, K20 and K10, 100MHz
NXP TWR-K60D100M Tower KitMK60DN512VMD10 Kinetis MCU, 3-axis Accelerometer, TowerPI Socket, 4x Cap Touch Pads
TOWER KIT, K60D, 100MHZ; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK; Silicon Family Name:K20; Kit Contents:Board, Accelerometer, Software DVD, User Guide; Features:Integrated Open Source JTAG via USB, SD Card Slot, Capacitive Touch Pads; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWRK60D100M