
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-TYS8040330M-10CT-ND | 3,641 | 1 | Cut Tape | ||||||||
| Heilind Americas | TYS8040330M-10 | 0 | 21h | |||||||||
| Interstate Connecting Components | TYS8040330M-10 | 0 | 20h | |||||||||
| Sager Electronics | TYS8040330M-10 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | TYS8040330M-10 | 0 | 4K | 3d |
Download Laird TYS8040330M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird TYS8040330M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: