Laird TYS6045331M-10

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.57A 1.27Ohm DCR 2424 Automotive T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6045331M-10.

Laird

Datasheet9 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+16.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R

Descriptions

Descriptions of Laird TYS6045331M-10 provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.57A 1.27Ohm DCR 2424 Automotive T/R
Power Inductor (SMD), 330 uH, 570 mA, Shielded, 570 mA, SMD
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2424
TYS6045 - Low Profile SMT Power Inductor
100KHz 2.8MHz 570mA 570mA 330¦ÌH 1.27¦¸ ¡À20% 2424 , 6mm*6mm*4.7mm
FIXED IND 330UH 570MA 1.27OHM SM
TYS6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 330muH
FIXED INDUCTORS 330UH 20% -40C +125C
TYS6045331M-10 - Pro Line: S500
INDUCTOR, 330µH, SMD; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:1.27ohm; DC Current Rating:570mA; Self Resonant Frequency (Min):2.8MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6045331M10