Laird TYS6028470M-10

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6028470M-10.

Sager Electronics

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-1.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A T/R
TAIYO YUDENNRS6045T470MMGK
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR6045T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T470MJGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.289Ohm DCR 3131 T/R

Descriptions

Descriptions of Laird TYS6028470M-10 provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 47UH 1.06A 315MOHM SMD
Low Profile SMT Power Inductor
100KHz 9.5MHz 1.15A 1.06A 47¦ÌH 315m¦¸ ¡À20% 2424 , 6mm*6mm*3mm
TYS6028 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 47muH
FIXED INDUCTORS 47UH 20% -40C +125C
TYS6028470M-10 - Pro Line: S500
PWRIND,SMT,SHLD,IRATED 6X6X2.8MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6028470M10