Laird TYS5040101M-10

Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.7A 0.56Ohm DCR 2020 Automotive T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS5040101M-10.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-18.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 800mA 663mOhm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.46Ohm DCR 2929 T/R

Descriptions

Descriptions of Laird TYS5040101M-10 provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.7A 0.56Ohm DCR 2020 Automotive T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
100KHz 4.7MHz 750mA 700mA 14 100¦ÌH 560m¦¸ ¡À20% 2020 , 5mm*5mm*4.2mm
FIXED IND 100UH 700MA 560MOHM SM
Low Profile SMT Power Inductor
TYS5040 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 100muH
FIXED INDUCTORS 100UH 20% -40C +125C
TYS5040101M-10 - Pro Line: S500
PWRINDSMTUNSHLDIRATED 5X5.6X4MM
INDUCTOR, 100µH, SMD; Product Range:LAIRD TECHNOLOGIES - TYS Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.56ohm; RMS Current (Irms):700mA; Saturation Current (Isat):750mA; Case Dimensions:5mm x 5mm x 4mm; SVHC:No SVHC (20-Jun-2013); Core Material:-; DC Current Rating:700mA; Inductor Case Style:SMD; Self Resonant Frequency Min:4.7MHz

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS5040101M10