Laird TYS40301R0N-10

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS40301R0N-10.

Sager Electronics

Datasheet9 pages5 years ago
Datasheet1 page9 years ago

IHS

Inventory History

3 month trend:
-48.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 3A 4026 T/R
TAIYO YUDENNRS5030T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R
TAIYO YUDENNR6028T0R9N
Inductor Power Shielded Wirewound 0.9uH 30% 100KHz Ferrite 4.6A 0.0169Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T0R9NMGJV
Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A Embossed T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.3A 32mOhm DCR 1211 T/R

Descriptions

Descriptions of Laird TYS40301R0N-10 provided by its distributors.

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 1UH 4.15A 18.2MOHM SMD
Low Profile SMT Power Inductor
100KHz 70MHz 5.26A 4.15A 1¦ÌH 18.2m¦¸ ¡À30% 1515 , 4mm*4mm*3mm
TYS4030 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 1muH
FIXED INDUCTORS 1.0UH 30% -40C +125C
TYS40301R0N-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS40301R0N10