Laird TYS4030121M-10

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS4030121M-10.

Sager Electronics

Datasheet9 pages5 years ago
Datasheet1 page9 years ago

IHS

Inventory History

3 month trend:
-3.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Shielded Wirewound 120uH 20% 100KHz 270mA T/R
Inductor Power Shielded Wirewound 120uH 20% 1KHz 40Q-Factor Ferrite 0.9A 0.38Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.77A 0.484Ohm DCR 2424 T/R
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Shielded Wirewound 120uH 20% 1KHz Ferrite 0.6A 0.55Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 0.26Ohm DCR T/R

Descriptions

Descriptions of Laird TYS4030121M-10 provided by its distributors.

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 120UH 420MA 1.755 OHM
Low Profile SMT Power Inductor
100KHz 5.4MHz 550mA 420mA 120¦ÌH 1.755¦¸ ¡À20% 1515 , 4mm*4mm*3mm
TYS4030 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 120muH
FIXED INDUCTORS 120UH 20% -40C +125C
TYS4030121M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS4030121M10