Laird TYS4018100M-10

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS4018100M-10.

Sager Electronics

Datasheet9 pages5 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-67.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.1283Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 216mOhm DCR 1211 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R

Descriptions

Descriptions of Laird TYS4018100M-10 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED INDUCTOR, 10UH 840MA 180 MOHM
FIXED IND 10UH 840MA 180MOHM SMD
Low Profile SMT Power Inductor
100KHz 24MHz 1.3A 840mA 10¦ÌH 180m¦¸ ¡À20% 1515 , 4mm*4mm*2mm
TYS4018 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 10muH
TYS4018100M-10 - Pro Line: S500
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.18ohm; DC Current Rating:840mA; Self Resonant Frequency (Min):24MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS4018100M10