Laird TYS3015100M-10

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.25Ohm DCR 1212 Automotive T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS3015100M-10.

Sager Electronics

Datasheet8 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-62.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 0.79A 0.249Ohm DCR 1515 T/R
TAIYO YUDENNR6012T100ME
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
TAIYO YUDENNR4018T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
Fixed Ind 10Uh 770Ma 459 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-100M-T4
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Laird TYS3015100M-10 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.25Ohm DCR 1212 Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 10UH 770MA 250MOHM SMD
Low Profile SMT Power Inductor
100KHz 41MHz 720mA 770mA 10¦ÌH 250m¦¸ ¡À20% 1212 , 3mm*3mm*1.7mm
TYS3015 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 10muH
TYS3015100M-10 - Pro Line: S500
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.25ohm; DC Current Rating:770mA; Self Resonant Frequency (Min):41MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS3015100M10