Murata LQH44PN100MJ0L

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 0.79A 0.249Ohm DCR 1515 T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44PN100MJ0L.

element14 APAC

Datasheet2 pages15 years ago

Ciiva

Arrow.cn

Geoflip

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH44PN100MJ0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR4018T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
TAIYO YUDENNR6012T100ME
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R
Fixed Ind 10Uh 770Ma 459 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-100M-T4

Descriptions

Descriptions of Murata LQH44PN100MJ0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 0.79A 0.249Ohm DCR 1515 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Power Inductor (SMD), 10 uH, ± 20%, 790 mA, Shielded, 560 mA, 4mm x 4mm x 1.1mm
LQH44P Series 1515 10 uH ±20 % 790 mA 207 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, POWER, 10UH, +/-20%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.207ohm; DC Current Rating:0.79A; Self Resonant Frequency:30MHz; Inductor Case Style:1515; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH44PN100MJ0L.