Laird TYS30104R7M-10

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS30104R7M-10.

Sager Electronics

Datasheet8 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-9.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR3010T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.78A 0.228Ohm DCR 1212 T/R
TAIYO YUDENNR4012T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.96A 0.168Ohm DCR 1515 T/R
TAIYO YUDENNRS2012T4R7MGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.91A 0.2892Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA 0909 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 980mA 1515 Embossed T/R

Descriptions

Descriptions of Laird TYS30104R7M-10 provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 770mA 1212
FIXED IND 4.7UH 770MA 225MOHM SM
Low Profile SMT Power Inductor
100KHz 59MHz 750mA 770mA 4.7¦ÌH 225m¦¸ ¡À20% 1212 , 3mm*3mm*1mm
PWRIND, SMT, UNSHLD, IRATED,3.00X3.00X1.00MM
PWRINDSMTUNSHLDIRATED 3.00X3.00X1.00MM
TYS30104R7M-10 - Pro Line: S500
INDUCTOR, 4.7µH, SMD; Product Range:LAIRD TECHNOLOGIES - TYS Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.225ohm; RMS Current (Irms):770mA; Saturation Current (Isat):750mA; Case Dimensions:3mm x 3mm x 1mm; SVHC:No SVHC (20-Jun-2013); Core Material:-; DC Current Rating:770mA; Inductor Case Style:SMD; Self Resonant Frequency Min:59MHz

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS30104R7M10