Laird MI0805M221R-10

Ferrite Beads Power Chip Bead 220Ohm 25% 100MHz 2.5A 0805 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MI0805M221R-10.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

element14 APAC

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+212%

CAD Models

Download Laird MI0805M221R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.005uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0041uH 0.2nH 100MHz 30Q-Factor Non Magnetic 1.8A 0.044Ohm DCR 0402 T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2A 60mOhm DCR 1515 T/R

Descriptions

Descriptions of Laird MI0805M221R-10 provided by its distributors.

Ferrite Beads Power Chip Bead 220Ohm 25% 100MHz 2.5A 0805 T/R
Chip Ferrite Beads / EMI Filters 220ohms 100MHz 2.5A Monolithic 0805 SMD
EMI FERRITE CHIP BEAD, 0805, 2500MA, 220 OHMS @100MHZ, DCR MAX 0.050OHM
Ferrite Bead, 0805 [2012 Metric], 220 ohm, 2.5 A, MI Series, 0.05 ohm
FERRITE, BEAD, 2012, 100MHZ, 220R; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:220ohm; Impedance Tolerance:(Not Available); DC Current Rating:2.5A; DC Resistance Max:0.05ohm; Series:MI; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI0805M221R10