
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | MI0603K300R-10 | 100,000 | 4K | Tape & Reel | ||||||||
| Heilind Americas | MI0603K300R-10 | 45,000 | 8h | |||||||||
| Interstate Connecting Components | MI0603K300R-10 | 10,500 | 6h | |||||||||
| Avnet | MI0603K300R-10 | 44,000 | 4K | 3d | ||||||||
| DigiKey | 240-2373-1-ND | 52,558 | 1 | Cut Tape |
Download Laird MI0603K300R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MI0603K300R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: